CJT Changjiang Connectors is a manufacturer specializing in a wide range of electronic connectors, including wire-to-board, board-to-board, and wire-to-wire solutions. They offer products for various industries, such as automotive, consumer electronics, and industrial applications.

Wire-to-Board Connector; 2.00mm (0.079 in) Pitch Housing,10 Positions; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
Wire-to-Board Connector; 2.50mm (0.098 in) Pitch Housing,14 Positions; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
Wire-to-Board Connector; 1.25mm (0.049 in) Pitch Header,Surface Mount,Right Angle,With Friction Lock,Foot,14 Positions,Natural,Tin; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
Connector; 1.25mm (0.049 in) Pitch Housing,With Friction Lock,4 Positions,Natural; Temperature Range: -40~+105º; RoHS: Yes; REACH: Yes
Wire-to-Board Connector; 3.500mm Pitch Housing,6 Positions,Natural,Tin; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
Wire-to-Board Connector; 2.00mm (0.079 in) Pitch Housing,18 Positions,Dual Row; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
Wire-to-Board Connector; 2.50mm (0.098 in) Pitch Header,Right Angle,4 Positions; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
Wire-to-Board Connector; 2.00mm (0.079 in) Pitch Header,Right Angle,Foot,2 Positions; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
Wire-to-Board Connector; 2.00mm (0.079 in) Pitch Housing,13 Positions; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
Wire-to-Board Connector; 3.500mm Pitch Housing,9 Positions,Natural,Tin; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
Wire-to-Board Connector; 2.50mm (0.098 in) Pitch Housing,5 Positions; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
Wire-to-Board Connector; 1.25mm (0.049 in) Pitch Header,Surface Mount,Right Angle,12 Positions,Natural; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
Wire-to-Board / Wire-to-Wire Connector; 4.20mm (0.165 in) Pitch Header,Vertical,Without Snap-in Plastic Peg PCB Lock,UL 94V-2,16 Positions,Dual Row,Natural,Tin; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
Wire-to-Board Connector; 2.00mm (0.079 in) Pitch Header,Right Angle,9 Positions; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
Wire-to-Board Connector; 2.00mm (0.079 in) Pitch Housing,3 Positions; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
Wire-to-Board Connector; 1.20mm (0.047 in) Pitch Housing,6 Positions,Black; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
Board-In Connector; 1.25mm (0.049 in) Pitch Housing,Board-in,Vertical,7 Positions; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
Wire-to-Board / Wire-to-Wire Connector; 4.20mm (0.165 in) Pitch Header,Right Angle,UL 94V-2,12 Positions,Dual Row,Natural; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
Wire-to-Board Connector; 2.00mm (0.079 in) Pitch Header,Surface Mount,Right Angle,12 Positions; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
Board-In Connector; 2.54mm (0.100 in) Pitch Board-in Connector,Top Entry,With Hooks,9 Positions; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes