CJT Changjiang Connectors A2010H-8P technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for CJT Changjiang Connectors A2010H-8P to view detailed technical specifications.
No datasheet is available for this part.