The PTS526 SK15 SMTR2 LFS is a subminiature surface-mount tactile switch from C&K's PTS526 series. It features a compact 5.2mm x 5.2mm footprint with a 1.5mm actuator height and is designed for top-actuated momentary action. The switch provides tactile feedback with an operating force of 260gf and is rated for 50mA at 12VDC. Constructed with gull-wing leads (G leads) and a metal actuator, it is intended for high-density boards in commercial applications such as IoT devices, home automation, and consumer electronics. It offers a mechanical life of 200,000 cycles and is delivered in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Actuation Force | 260gf |
| Current Rating | 50mA |
| Voltage Rating | 12VDC |
| Switch Height | 1.5mm |
| Dimensions | 5.2 x 5.2mm |
| Mechanical Life | 200000cycles |
| Contact Form | SPST-NO |
| Operating Temperature Range | -20 to +70°C |
| Travel | 0.25mm |
| Contact Resistance | 100mΩ |
| Actuator Type | Round Button |
| IP Rating | IP40 |
| RoHS | Compliant |
| Lead Free | Yes |