Clandell MLED387-6854BR technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3300K |
| Current Rating | 13mA |
| Forward Current | 13mA |
| Luminous Intensity | 525mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Flanges |
| Number of LEDs | 1 |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | No |
| Viewing Angle | 160° |
| RoHS | Compliant |
Download the complete datasheet for Clandell MLED387-6854BR to view detailed technical specifications.
No datasheet is available for this part.