
Audio / Video Cable Assembly, HDMI Plug to Mini HDMI Plug, 9.84 ft, 3 m, Black
Clever Little BOX STA-201A-CC-3M technical specifications.
| Color | Black |
| Connector Type A | HDMI, Plug |
| Connector Type B | HDMI, Plug |
| Gender Type A | Male |
| Gender Type B | Male |
| Length | 3m |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Clever Little BOX STA-201A-CC-3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
