Cliff FC68148 technical specifications.
| Inside Diameter | 6.3mm |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pin Diameter | 2.1mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cliff FC68148 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.