Cliff TP1 BLACK technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Ports | 1 |
| Product Length (mm) | 45 |
| Product Diameter (mm) | 13.3 |
| Type | Binding Post |
| Number of Contacts | 1 |
| Termination Method | Screw |
| Max Current Rating | 15A |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Tradename | Knob™ |
| Cage Code | U3089 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cliff TP1 BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.