CML 386 technical specifications.
| Package/Case | Module |
| Color | Clear |
| Diameter | 5.84mm |
| Lead Free | Lead Free |
| Length | 15.9mm |
| MSCP | 0.3MSCP |
| Operating Supply Voltage | 14V |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for CML 386 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
