The CMX612E3 is a specialized telecom IC with a 20-pin TSSOP-20 package. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 3V. This industrial-grade IC features 20 terminals and 1 function. The CMX612E3 is available in a TSSOP-20 package with dimensions of 4.4mm width and 6.5mm length.
CML CMX612E3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CML CMX612E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.