Industrial-grade PCM Codec, a single-function integrated circuit, features a 48-terminal, 7mm x 7mm square quad package (S-PQFP-G48). Operating across a -40°C to 85°C temperature range, this interface IC supports a nominal supply voltage of 1.8V.
CML CMX638L4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CML CMX638L4 to view detailed technical specifications.
No datasheet is available for this part.