The CMX639D4 is a 16-pin industrial-grade interface IC with a nominal supply voltage of 3V and a maximum supply current of 0.00275A. It operates over a temperature range of -40 to 85 degrees Celsius. The device is packaged in a SOP16 format with dimensions of 7.425mm in width and 10.26mm in length. It is designed for use in industrial applications.
CML CMX639D4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.425 |
| Length | 10.26 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.00275 |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CML CMX639D4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.