24-terminal, CMOS CVSD codec IC featuring a single function. Operating across an industrial temperature range of -40°C to 85°C, this device utilizes a 3V nominal supply voltage with a maximum supply current of 2.75mA. Packaged in a 24-pin TSSOP (JEDEC R-PDSO-G24) with dual terminal positioning, it measures 4.4mm in width and 7.8mm in length.
CML CMX639E2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.00275 |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CML CMX639E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.