The CMX639P6 is an industrial-grade interface IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 22 terminals and a JEDEC package code of R-PDIP-T22. The device is a single-function IC with a supply voltage of 3 volts and a maximum supply current of 0.00275 amps. It is available in a 10.16mm wide and 27.685mm long DIP-22 package.
CML CMX639P6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 22 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T22 |
| Width | 10.16 |
| Length | 27.685 |
| Pin Count | 22 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.00275 |
| Supply Voltage-Nom | 3 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CML CMX639P6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.