The CMX7241L4 is a quad microprocessor circuit from CML, featuring a JEDEC package code of S-PQFP-G48. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. The device is available in a 7.01mm x 7.01mm LFQFP package with a quad terminal position.
CML CMX7241L4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7.01 |
| Length | 7.01 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CML CMX7241L4 to view detailed technical specifications.
No datasheet is available for this part.