Industrial-grade network interface IC, operating from -40°C to 85°C, features a 64-terminal QUAD configuration within a 9x9mm S-XQCC-N64 JEDEC package. This integrated circuit supports a nominal supply voltage of 3.3V and offers a single function.
CML CMX998Q1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CML CMX998Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.