Industrial temperature grade modem IC supporting 1.2kbps data rates. Features a 16-terminal SOIC-16 package with a JEDEC code of R-PDSO-G16, measuring 7.49mm width and 10.26mm length. Operates within a -40°C to 85°C temperature range with a nominal supply voltage of 5V and a maximum supply current of 2.5mA.
CML FX604D4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.49 |
| Length | 10.26 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.0025 |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CML FX604D4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.