The MX214LH is a specialized IC with 24 terminals, operating within a temperature range of -30°C to 70°C. It has a 5V nominal supply voltage and is packaged in the S-PQCC-J24 package type. This IC is designed for use in telecom applications and has a quad terminal position.
CML MX214LH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J24 |
| Width | 10.16 |
| Length | 10.16 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for CML MX214LH to view detailed technical specifications.
No datasheet is available for this part.