This single chip telecom IC operates within a temperature range of -40°C to 85°C and has a maximum operating frequency of 3.58MHz. It supports various telecommunication standards and has a typical supply current of 2mA. The IC is available in a 16-pin PDIP package and is fabricated using CMOS process technology. It can handle a maximum data rate of 1212Bd and has a typical operating supply voltage of 3.3V or 5V.
CML MX602P technical specifications.
| Category | Single Chip |
| Telecommunication Standards Supported | TR-NWT-000030|SR-TSV-002476|SIN227|SIN242|CCA TW/P&E/312|ETSI ETS 300 659-1|ETS 300 659-2|MNR 1 |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 5.5V |
| Operating Frequency | 3.58(Max)MHz |
| Typical Supply Current | 2(Max)mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 3.3|5V |
| Process Technology | CMOS |
| Maximum Data Rate | 1212Bd |
| Pin Count | 16 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CML MX602P to view detailed technical specifications.
No datasheet is available for this part.