This USB 1.1 Type A connector features a female gender with 4 contacts and a 2mm terminal pitch. It is designed for through-hole mounting and has a maximum current rating of 1.5A and a maximum voltage rating of 30V. The operating temperature range is from -55°C to 85°C.
CNC Tech 1001-009-01000 technical specifications.
| Type | USB 1.1 Type A |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 2mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 30V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CNC Tech 1001-009-01000 to view detailed technical specifications.
No datasheet is available for this part.