Cable Assembly Serial 2m 28AWG D-Subminiature to D-Subminiature 9 to 9 POS F-F
CNC Tech 710-10025-00200 technical specifications.
| Cable Type | Serial |
| Wire Size | 28AWG |
| Connector Type A | D-Subminiature |
| Connector Type B | D-Subminiature |
| Gender | F-F |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CNC Tech 710-10025-00200 to view detailed technical specifications.
No datasheet is available for this part.