Surface mount RF chip inductor with 0.039 µH inductance and 10% tolerance, tested at 100 MHz. Features a maximum DC current of 0.9 A, a maximum DC resistance of 0.06 Ohms, and a minimum quality factor of 60 at 100 MHz. Operates across a temperature range of -55 °C to 125 °C, with a minimum self-resonant frequency of 1000 MHz. Dimensions are 4.14 mm length, 3.3 mm height, and 4.78 mm depth.
Coast Advanced Chip Magnetics 10008 technical specifications.
| Type | RF Chip |
| Inductance | 0.039uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.9A |
| Max DC Resistance | 0.06Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1000MHz |
| Product Length | 4.14mm |
| Height | 3.3mm |
| Product Depth | 4.78mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Coast Advanced Chip Magnetics 10008 to view detailed technical specifications.
No datasheet is available for this part.