RF chip inductor with 6.8µH inductance and 10% tolerance, tested at 7.9MHz. Features a maximum DC current of 0.14A, a maximum DC resistance of 2.4Ω, and a minimum quality factor of 65. Operates within a temperature range of -55°C to 125°C, with a minimum self-resonant frequency of 37MHz. This surface mount component measures 4.14mm in length, 3.3mm in height, and 4.78mm in depth.
Coast Advanced Chip Magnetics 10035 technical specifications.
| Type | RF Chip |
| Inductance | 6.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.14A |
| Max DC Resistance | 2.4Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 37MHz |
| Product Length | 4.14mm |
| Height | 3.3mm |
| Product Depth | 4.78mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Coast Advanced Chip Magnetics 10035 to view detailed technical specifications.
No datasheet is available for this part.