Coast Advanced Chip Magnetics 10040A technical specifications.
| Type | RF Chip |
| Inductance | 18uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.114A |
| Max DC Resistance | 3.8Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 17MHz |
| Product Length | 4.14mm |
| Height | 3.3mm |
| Product Depth | 4.78mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Coast Advanced Chip Magnetics 10040A to view detailed technical specifications.
No datasheet is available for this part.