Surface mount RF chip inductor with 56µH inductance and 10% tolerance, tested at 2.5MHz. Features a minimum quality factor of 70, maximum DC current of 0.07A, and a maximum DC resistance of 10Ω. Operates within a temperature range of -55°C to 125°C, with a minimum self-resonant frequency of 11MHz. Dimensions are 4.14mm length, 3.3mm height, and 4.78mm depth.
Coast Advanced Chip Magnetics 10046 technical specifications.
| Type | RF Chip |
| Inductance | 56uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.07A |
| Max DC Resistance | 10Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 11MHz |
| Product Length | 4.14mm |
| Height | 3.3mm |
| Product Depth | 4.78mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Coast Advanced Chip Magnetics 10046 to view detailed technical specifications.
No datasheet is available for this part.