This surface mount fixed inductor from Coast Advanced Chip Magnetics has an inductance of 390uH with a tolerance of 10%. It operates at a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The inductor has a maximum DC current rating of 0.039 amps and a maximum DC resistance of 32 ohms. It also has a minimum quality factor of 40 and a minimum self resonant frequency of 2.9MHz.
Coast Advanced Chip Magnetics 10056 technical specifications.
| Type | RF Chip |
| Inductance | 390uH |
| Tolerance | 10% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.039A |
| Max DC Resistance | 32Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 2.9MHz |
| Product Length | 4.14mm |
| Height | 3.3mm |
| Product Depth | 4.78mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Coast Advanced Chip Magnetics 10056 to view detailed technical specifications.
No datasheet is available for this part.