Surface mount RF chip inductor with 0.033 µH inductance and 10% tolerance, tested at 100 MHz. Features a 1A maximum DC current rating, 0.05 Ohm maximum DC resistance, and a minimum quality factor of 60. Operates within a temperature range of -55°C to 125°C, with a minimum self-resonant frequency of 1000 MHz. Dimensions are 4.14 mm length, 3.3 mm height, and 3.38 mm depth.
Coast Advanced Chip Magnetics 10068 technical specifications.
| Type | RF Chip |
| Inductance | 0.033uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.05Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1000MHz |
| Product Length | 4.14mm |
| Height | 3.3mm |
| Product Depth | 3.38mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Coast Advanced Chip Magnetics 10068 to view detailed technical specifications.
No datasheet is available for this part.