This 0.039uH RF chip inductor features a 10% tolerance and is tested at 100M frequency. It can handle a maximum DC current of 0.9A and has a maximum DC resistance of 0.06. The inductor's minimum quality factor is 60 and its minimum self resonant frequency is 1000M. It measures 4.14mm in length, 3.3mm in height, and 3.38mm in depth. The operating temperature range is from -55°C to 125°C.
Coast Advanced Chip Magnetics 10069 technical specifications.
| Type | RF Chip |
| Inductance | 0.039uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.9A |
| Max DC Resistance | 0.06Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1000MHz |
| Product Length | 4.14mm |
| Height | 3.3mm |
| Product Depth | 3.38mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Coast Advanced Chip Magnetics 10069 to view detailed technical specifications.
No datasheet is available for this part.