The 10097A is an RF chip inductor from Coast Advanced Chip Magnetics with an inductance of 8.2uH and a tolerance of 10%. It has a maximum DC current rating of 0.13A and a maximum DC resistance of 3 ohms. The inductor's minimum quality factor is 65 and its minimum self resonant frequency is 34MHz. It measures 4.14mm in length, 3.38mm in depth, and 3.3mm in height. The 10097A operates over a temperature range of -55°C to 125°C.
Coast Advanced Chip Magnetics 10097A technical specifications.
| Type | RF Chip |
| Inductance | 8.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.13A |
| Max DC Resistance | 3Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 34MHz |
| Product Length | 4.14mm |
| Height | 3.3mm |
| Product Depth | 3.38mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Coast Advanced Chip Magnetics 10097A to view detailed technical specifications.
No datasheet is available for this part.