Coast Advanced Chip Magnetics 10121A technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 3.734 |
| Tolerance | 10 |
| Package Width | 2.972 |
| Package Height | 3.302 |
| Inductance-Nom (L) | 820 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 70 |
| Rated Current-Max | 0.026 |
| Self Resonance Frequency | 1.8 |
| Quality Factor-Min (at L-nom) | 36 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coast Advanced Chip Magnetics 10121A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.