Surface mount RF fixed inductor with 0.01µH inductance and 10% tolerance, tested at 150MHz. Features a maximum DC current of 0.75A, a maximum DC resistance of 0.025Ω, and a minimum quality factor of 50. Operates within a temperature range of -55°C to 125°C, with dimensions of 2.79mm L x 2.16mm H x 3.94mm D. Minimum self-resonant frequency is 2000MHz.
Coast Advanced Chip Magnetics 5001 technical specifications.
| Type | RF |
| Inductance | 0.01uH |
| Tolerance | 10% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.75A |
| Max DC Resistance | 0.025Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 2000MHz |
| Product Length | 2.79mm |
| Height | 2.16mm |
| Product Depth | 3.94mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Coast Advanced Chip Magnetics 5001 to view detailed technical specifications.
No datasheet is available for this part.