Surface mount RF inductor with 0.015µH inductance and 10% tolerance, tested at 150MHz. Features a maximum DC current of 0.75A, a maximum DC resistance of 0.04Ω, and a minimum quality factor of 50. Operates within a temperature range of -55°C to 125°C, with a minimum self-resonant frequency of 1800MHz. Dimensions are 2.79mm length, 2.16mm height, and 3.94mm depth.
Coast Advanced Chip Magnetics 5003 technical specifications.
| Type | RF |
| Inductance | 0.015uH |
| Tolerance | 10% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.75A |
| Max DC Resistance | 0.04Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 1800MHz |
| Product Length | 2.79mm |
| Height | 2.16mm |
| Product Depth | 3.94mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Coast Advanced Chip Magnetics 5003 to view detailed technical specifications.
No datasheet is available for this part.