Surface mount RF inductor with 0.033 µH inductance and 10% tolerance, tested at 100 MHz. Features a maximum DC current of 0.64 A, a maximum DC resistance of 0.05 Ohm, and a minimum quality factor of 47. Operates across a temperature range of -55 °C to 125 °C, with a minimum self-resonant frequency of 1200 MHz. Dimensions are 2.79 mm (length) x 2.16 mm (height) x 3.94 mm (depth).
Coast Advanced Chip Magnetics 5007 technical specifications.
| Type | RF |
| Inductance | 0.033uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.64A |
| Max DC Resistance | 0.05Ohm |
| Minimum Quality Factor | 47 |
| Minimum Self Resonant Frequency | 1200MHz |
| Product Length | 2.79mm |
| Height | 2.16mm |
| Product Depth | 3.94mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Coast Advanced Chip Magnetics 5007 to view detailed technical specifications.
No datasheet is available for this part.