Surface mount RF inductor with 0.082 microhenry inductance and 10% tolerance, tested at 100MHz. Features a maximum DC current of 0.47A, a maximum DC resistance of 0.11 ohms, and a minimum quality factor of 47. Operates within a temperature range of -55°C to 125°C, with a minimum self-resonant frequency of 750MHz. Dimensions are 2.79mm L x 3.94mm D x 2.16mm H.
Coast Advanced Chip Magnetics 5012 technical specifications.
| Type | RF |
| Inductance | 0.082uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.47A |
| Max DC Resistance | 0.11Ohm |
| Minimum Quality Factor | 47 |
| Minimum Self Resonant Frequency | 750MHz |
| Product Length | 2.79mm |
| Height | 2.16mm |
| Product Depth | 3.94mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Coast Advanced Chip Magnetics 5012 to view detailed technical specifications.
No datasheet is available for this part.