This 0.1uH inductor features a 10% tolerance and is designed for RF applications. It has a maximum DC current rating of 0.47 and a maximum DC resistance of 0.11. The inductor's minimum quality factor is 47 and its minimum self resonant frequency is 700M. It measures 2.79mm in length, 2.16mm in height, and 3.94mm in depth. The operating temperature range is -55°C to 125°C.
Coast Advanced Chip Magnetics 5013A technical specifications.
| Type | RF |
| Inductance | 0.1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.47A |
| Max DC Resistance | 0.11Ohm |
| Minimum Quality Factor | 47 |
| Minimum Self Resonant Frequency | 700MHz |
| Product Length | 2.79mm |
| Height | 2.16mm |
| Product Depth | 3.94mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Coast Advanced Chip Magnetics 5013A to view detailed technical specifications.
No datasheet is available for this part.