Surface mount RF inductor with 0.12µH inductance and 10% tolerance, tested at 50MHz. Features a 47 minimum quality factor, 0.47A maximum DC current, and 0.11Ω maximum DC resistance. Operates within a -55°C to 125°C temperature range, with a minimum self-resonant frequency of 600MHz. Dimensions are 2.79mm length, 2.16mm height, and 3.94mm depth.
Coast Advanced Chip Magnetics 5014 technical specifications.
| Type | RF |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.47A |
| Max DC Resistance | 0.11Ohm |
| Minimum Quality Factor | 47 |
| Minimum Self Resonant Frequency | 600MHz |
| Product Length | 2.79mm |
| Height | 2.16mm |
| Product Depth | 3.94mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Coast Advanced Chip Magnetics 5014 to view detailed technical specifications.
No datasheet is available for this part.