Surface mount RF fixed inductor with 0.15µH inductance and 10% tolerance, tested at 50MHz. Features a maximum DC current of 0.45A, 0.12Ω maximum DC resistance, and a minimum quality factor of 47. Operates within a temperature range of -55°C to 125°C, with a minimum self-resonant frequency of 500MHz. Dimensions are 2.79mm (length) x 3.94mm (depth) x 2.16mm (height).
Coast Advanced Chip Magnetics 5015 technical specifications.
| Type | RF |
| Inductance | 0.15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 47 |
| Minimum Self Resonant Frequency | 500MHz |
| Product Length | 2.79mm |
| Height | 2.16mm |
| Product Depth | 3.94mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Coast Advanced Chip Magnetics 5015 to view detailed technical specifications.
No datasheet is available for this part.