Surface mount RF fixed inductor with 0.22 µH inductance and 10% tolerance, tested at 50 MHz. Features a maximum DC current of 0.35 A, 0.2 Ohm maximum DC resistance, and a minimum quality factor of 51. Operates within a temperature range of -55 °C to 125 °C, with a minimum self-resonant frequency of 420 MHz. Dimensions are 2.79 mm length, 2.16 mm height, and 3.94 mm depth.
Coast Advanced Chip Magnetics 5017 technical specifications.
| Type | RF |
| Inductance | 0.22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.35A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 51 |
| Minimum Self Resonant Frequency | 420MHz |
| Product Length | 2.79mm |
| Height | 2.16mm |
| Product Depth | 3.94mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Coast Advanced Chip Magnetics 5017 to view detailed technical specifications.
No datasheet is available for this part.