Surface mount RF fixed inductor with 0.27µH inductance and 10% tolerance, tested at 50MHz. Features a maximum DC current of 0.31A, a maximum DC resistance of 0.25Ω, and a minimum quality factor of 51. Operates within a temperature range of -55°C to 125°C, with a minimum self-resonant frequency of 400MHz. Dimensions are 2.79mm L x 3.94mm D x 2.16mm H.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Inductance | 0.27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.31A |
| Max DC Resistance | 0.25Ohm |
| Minimum Quality Factor | 51 |
| Minimum Self Resonant Frequency | 400MHz |
| Product Length | 2.79mm |
| Height | 2.16mm |
| Product Depth | 3.94mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |