Surface mount RF fixed inductor with 1µH inductance and 10% tolerance, tested at 25MHz. Features a maximum DC current rating of 0.19A, a maximum DC resistance of 0.65Ω, and a minimum quality factor of 52. Operates across a temperature range of -55°C to 125°C, with a minimum self-resonant frequency of 120MHz. Dimensions are 2.79mm (length) x 3.94mm (depth) x 2.16mm (height).
Coast Advanced Chip Magnetics 5025 technical specifications.
| Type | RF |
| Inductance | 1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.19A |
| Max DC Resistance | 0.65Ohm |
| Minimum Quality Factor | 52 |
| Minimum Self Resonant Frequency | 120MHz |
| Product Length | 2.79mm |
| Height | 2.16mm |
| Product Depth | 3.94mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Coast Advanced Chip Magnetics 5025 to view detailed technical specifications.
No datasheet is available for this part.