This 1.2uH RF inductor from Coast Advanced Chip Magnetics features a 10% tolerance and a minimum quality factor of 42. The inductor has a minimum self resonant frequency of 110M and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C and has a maximum DC current of 0.18A.
Coast Advanced Chip Magnetics 5026A technical specifications.
| Type | RF |
| Inductance | 1.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.18A |
| Max DC Resistance | 0.75Ohm |
| Minimum Quality Factor | 42 |
| Minimum Self Resonant Frequency | 110MHz |
| Product Length | 2.79mm |
| Height | 2.16mm |
| Product Depth | 3.94mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Coast Advanced Chip Magnetics 5026A to view detailed technical specifications.
No datasheet is available for this part.