Surface mount fixed RF inductor with 1.5µH inductance and 10% tolerance, tested at 7.9MHz. Features a maximum DC current rating of 0.16A, 1.1Ω DC resistance, and a minimum quality factor of 42. Operates across a temperature range of -55°C to 125°C, with dimensions of 2.79mm L x 3.94mm D x 2.16mm H. Minimum self-resonant frequency is 100MHz.
Coast Advanced Chip Magnetics 5027 technical specifications.
| Type | RF |
| Inductance | 1.5uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.16A |
| Max DC Resistance | 1.1Ohm |
| Minimum Quality Factor | 42 |
| Minimum Self Resonant Frequency | 100MHz |
| Product Length | 2.79mm |
| Height | 2.16mm |
| Product Depth | 3.94mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Coast Advanced Chip Magnetics 5027 to view detailed technical specifications.
No datasheet is available for this part.