Surface mount fixed RF inductor with 0.047µH inductance and 10% tolerance, tested at 100MHz. Features a 47 minimum quality factor, 0.55A maximum DC current rating, and 0.08Ω maximum DC resistance. Operates across a -55°C to 125°C temperature range. Dimensions are 2.79mm length, 2.16mm height, and 2.67mm depth, with a minimum self-resonant frequency of 1000MHz.
Coast Advanced Chip Magnetics 5046 technical specifications.
| Type | RF |
| Inductance | 0.047uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.55A |
| Max DC Resistance | 0.08Ohm |
| Minimum Quality Factor | 47 |
| Minimum Self Resonant Frequency | 1000MHz |
| Product Length | 2.79mm |
| Height | 2.16mm |
| Product Depth | 2.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Coast Advanced Chip Magnetics 5046 to view detailed technical specifications.
No datasheet is available for this part.