Surface mount RF fixed inductor with 0.33µH inductance and 10% tolerance, tested at 50MHz. Features a maximum DC current of 0.28A, 0.3Ω maximum DC resistance, and a minimum quality factor of 51. Operates across a temperature range of -55°C to 125°C, with a minimum self-resonant frequency of 320MHz. Compact dimensions of 2.79mm length, 2.16mm height, and 2.67mm depth.
Coast Advanced Chip Magnetics 5056 technical specifications.
| Type | RF |
| Inductance | 0.33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.28A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 51 |
| Minimum Self Resonant Frequency | 320MHz |
| Product Length | 2.79mm |
| Height | 2.16mm |
| Product Depth | 2.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Coast Advanced Chip Magnetics 5056 to view detailed technical specifications.
No datasheet is available for this part.