This 1uH RF inductor features a 10% tolerance and a minimum quality factor of 52. It has a minimum self resonant frequency of 120MHz and a maximum DC resistance of 0.65 ohms. The inductor is designed for surface mount applications and has a product length of 2.79mm, height of 2.16mm, and product depth of 2.67mm. It operates over a temperature range of -55°C to 125°C.
Coast Advanced Chip Magnetics 5062F technical specifications.
| Type | RF |
| Inductance | 1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.19A |
| Max DC Resistance | 0.65Ohm |
| Minimum Quality Factor | 52 |
| Minimum Self Resonant Frequency | 120MHz |
| Product Length | 2.79mm |
| Height | 2.16mm |
| Product Depth | 2.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coast Advanced Chip Magnetics 5062F to view detailed technical specifications.
No datasheet is available for this part.