The 5067F is a 2.7uH RF inductor with a tolerance of 10%. It has a minimum quality factor of 48 and a minimum self resonant frequency of 65M. The inductor measures 2.79mm in length, 2.16mm in height, and 2.67mm in depth. It operates over a temperature range of -55°C to 125°C.
Coast Advanced Chip Magnetics 5067F technical specifications.
| Type | RF |
| Inductance | 2.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.13A |
| Max DC Resistance | 1.5Ohm |
| Minimum Quality Factor | 48 |
| Minimum Self Resonant Frequency | 65MHz |
| Product Length | 2.79mm |
| Height | 2.16mm |
| Product Depth | 2.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coast Advanced Chip Magnetics 5067F to view detailed technical specifications.
No datasheet is available for this part.