Surface mount fixed RF inductor with 3.9µH inductance and 10% tolerance, tested at 7.9MHz. Features a maximum DC current rating of 0.11A, 2Ω DC resistance, and a minimum quality factor of 48. Operates across a temperature range of -55°C to 125°C, with a minimum self-resonant frequency of 45MHz. Dimensions are 2.79mm length, 2.16mm height, and 2.67mm depth.
Coast Advanced Chip Magnetics 5069 technical specifications.
| Type | RF |
| Inductance | 3.9uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.11A |
| Max DC Resistance | 2Ohm |
| Minimum Quality Factor | 48 |
| Minimum Self Resonant Frequency | 45MHz |
| Product Length | 2.79mm |
| Height | 2.16mm |
| Product Depth | 2.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Coast Advanced Chip Magnetics 5069 to view detailed technical specifications.
No datasheet is available for this part.