Surface mount fixed inductor with 0.15µH inductance and 10% tolerance, tested at 50MHz. Features a molded protection style for RF applications, rated for a maximum DC current of 0.45A and a maximum DC resistance of 0.12Ω. Offers a minimum quality factor of 47 and a minimum self-resonant frequency of 230MHz. Operates within a temperature range of -55°C to 125°C, with dimensions of 2.79mm L x 1.78mm H x 3.94mm D.
Coast Advanced Chip Magnetics 8015 technical specifications.
| Type | RF |
| Protection Style | Molded |
| Inductance | 0.15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 47 |
| Minimum Self Resonant Frequency | 230MHz |
| Product Length | 2.79mm |
| Height | 1.78mm |
| Product Depth | 3.94mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Coast Advanced Chip Magnetics 8015 to view detailed technical specifications.
No datasheet is available for this part.