Surface mount fixed RF inductor with 0.18µH inductance and 10% tolerance, tested at 50MHz. Features a molded protection style, capable of handling 0.43A maximum DC current with a 0.14 Ohm maximum DC resistance. Offers a minimum quality factor of 51 and a minimum self-resonant frequency of 230MHz. Operates within a temperature range of -55°C to 125°C, with dimensions of 2.79mm L x 3.94mm D x 1.78mm H.
Coast Advanced Chip Magnetics 8016 technical specifications.
| Type | RF |
| Protection Style | Molded |
| Inductance | 0.18uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.43A |
| Max DC Resistance | 0.14Ohm |
| Minimum Quality Factor | 51 |
| Minimum Self Resonant Frequency | 230MHz |
| Product Length | 2.79mm |
| Height | 1.78mm |
| Product Depth | 3.94mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Coast Advanced Chip Magnetics 8016 to view detailed technical specifications.
No datasheet is available for this part.