Surface mount molded RF inductor with 0.33µH inductance and 10% tolerance, tested at 50MHz. Features a maximum DC current of 0.28A, 0.3Ω maximum DC resistance, and a minimum quality factor of 51. Operates within a -55°C to 125°C temperature range, with dimensions of 2.79mm L x 3.94mm D x 1.78mm H. Minimum self-resonant frequency is 200MHz.
Coast Advanced Chip Magnetics 8019 technical specifications.
| Type | RF |
| Protection Style | Molded |
| Inductance | 0.33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.28A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 51 |
| Minimum Self Resonant Frequency | 200MHz |
| Product Length | 2.79mm |
| Height | 1.78mm |
| Product Depth | 3.94mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Coast Advanced Chip Magnetics 8019 to view detailed technical specifications.
No datasheet is available for this part.