Surface mount fixed inductor with 0.47µH inductance and 10% tolerance, tested at 25MHz. Features a molded protection style for RF applications, offering a 47 minimum quality factor and a maximum DC current of 0.23A. Maximum DC resistance is 0.5Ω, with a minimum self-resonant frequency of 180MHz. Dimensions are 2.79mm L x 3.94mm D x 1.78mm H, operating within a -55°C to 125°C temperature range.
Coast Advanced Chip Magnetics 8021 technical specifications.
| Type | RF |
| Protection Style | Molded |
| Inductance | 0.47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.23A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 47 |
| Minimum Self Resonant Frequency | 180MHz |
| Product Length | 2.79mm |
| Height | 1.78mm |
| Product Depth | 3.94mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Coast Advanced Chip Magnetics 8021 to view detailed technical specifications.
No datasheet is available for this part.